Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SOIC
10-MSOP
Optimal Motor Drive for 12V System Products

LV8548MC-AH

DigiKey Part Number
869-1287-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8548MC-AH
Description
IC HALF BRIDGE DRIVER 1A 10SOIC
Customer Reference
Detailed Description
Half Bridge (4) Driver DC Motors, General Purpose, Stepper Motors DMOS 10-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LV8548MC-AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Typ)
1Ohm
Manufacturer
onsemi
Current - Output / Channel
1A
Packaging
Tape & Reel (TR)
Voltage - Supply
4V ~ 16V
Part Status
Obsolete
Voltage - Load
4V ~ 16V
Output Configuration
Half Bridge (4)
Operating Temperature
-30°C ~ 85°C (TA)
Applications
DC Motors, General Purpose, Stepper Motors
Mounting Type
Surface Mount
Interface
Logic
Package / Case
10-SOP (0.154", 3.90mm Width)
Load Type
Inductive
Supplier Device Package
10-SOIC
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.