LC-R127R2P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 47
Unit Price: $72.45000
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-R127R2P

DigiKey Part Number
P078-ND
Manufacturer
Manufacturer Product Number
LC-R127R2P
Description
BATTERY LEAD ACID 12V 7.2AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 7.2Ah
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Capacity
Mfr
Size / Dimension
6.00" L x 2.58" W x 3.76" H (152.5mm x 65.5mm x 95.5mm)
Series
Termination Style
Spade, .187" (4.7mm)
Packaging
Bulk
Discharge Rate
20Hr
Part Status
Obsolete
Shelf Life
12 Months
Battery Chemistry
Weight
2500 g
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BP7-12-T1B B Battery47522-1011-ND$72.45000Direct
Obsolete
This product is no longer manufactured. View Substitutes