
LC-R064R5P | |
|---|---|
DigiKey Part Number | P141-ND |
Manufacturer | |
Manufacturer Product Number | LC-R064R5P |
Description | BATTERY LEAD ACID 6V 4.5AH |
Customer Reference | |
Detailed Description | 6 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 4.5Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 2.80" L x 1.93" W x 4.06" H (71.0mm x 49.0mm x 103.2mm) |
Series | Termination Style Spade, .187" (4.7mm) |
Packaging Bulk | Discharge Rate 20Hr |
Part Status Obsolete | Weight 725.7 g |
Battery Chemistry | Base Product Number |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BP4.5-6-T1 | B B Battery | 0 | BP4.5-6-T1-ND | $29.80500 | Direct |
| BP5-6-T1 | B B Battery | 0 | 522-1002-ND | $33.63000 | Direct |
| PC4.5-6F1 | ZEUS Battery Products | 288 | 2059-PC4.5-6F1-ND | $23.05000 | Direct |




