
JF2-B3A6-DR | |
|---|---|
DigiKey Part Number | JF2-B3A6-DR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JF2-B3A6-DR |
Description | RF RECEIVER GPS 1.575GHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz -163dBm On-Board, Trace Module |
Datasheet | Datasheet |
Category | Data Interface I2C, UART, SPI, 1PPS |
Manufacturer Telit Cinterion | Memory Size 1.25M (64K x 20)(128K x 10) |
Packaging Tape & Reel (TR) | Antenna Connector On-Board, Trace |
Part Status Obsolete | Voltage - Supply 1.79 ~ 1.9VDC |
Frequency 1.575GHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -163dBm | Mounting Type Surface Mount |
Modulation or Protocol GPS | Package / Case Module |
Applications General Purpose | Supplier Device Package Module |
Current - Receiving 37mA |

