FGPF4633TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 255
Unit Price: $8.28000
Datasheet
IGBT Trench 330 V 30.5 W Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FGPF4633TU

DigiKey Part Number
FGPF4633TU-ND
Manufacturer
Manufacturer Product Number
FGPF4633TU
Description
IGBT TRENCH 330V TO-220F-3
Customer Reference
Detailed Description
IGBT Trench 330 V 30.5 W Through Hole TO-220F-3
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
330 V
Current - Collector Pulsed (Icm)
300 A
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 70A
Power - Max
30.5 W
Switching Energy
-
Input Type
Standard
Gate Charge
60 nC
Td (on/off) @ 25°C
-
Test Condition
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack
Supplier Device Package
TO-220F-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes