Parametric Equivalent




EFB0412HHD | |
|---|---|
DigiKey Part Number | 603-1397-ND |
Manufacturer | |
Manufacturer Product Number | EFB0412HHD |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 9.4 CFM (0.263m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EFB0412HHD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 9.4 CFM (0.263m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 30.5dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.073 lb (33.11 g) | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.57000 | $17.57 |
| 10 | $14.48400 | $144.84 |
| 25 | $13.65960 | $341.49 |
| Unit Price without GST: | $17.57000 |
|---|---|
| Unit Price with GST: | $19.32700 |



















