ECO-S1CP473DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: $9.85010
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.02788
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.79705
Datasheet

Similar


TDK
In Stock: 731
Unit Price: $10.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.22153
Datasheet
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CP473DA

DigiKey Part Number
P6876-ND
Manufacturer
Manufacturer Product Number
ECO-S1CP473DA
Description
CAP ALUM 47000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CP473DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
7.47 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
8.591 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
2.047" (52.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16USG47000MEFCSN30X45Rubycon01189-3872-ND$9.85010Direct
SLPX473M016E9P3Cornell Dubilier Knowles0SLPX473M016E9P3-ND$4.02788Direct
380LX473M016A042Cornell Dubilier Knowles0338-2266-ND$6.79705Similar
B41231A4479M000TDK731495-B41231A4479M000-ND$10.51000Similar
SLPX473M016H7P3Cornell Dubilier Knowles0SLPX473M016H7P3-ND$4.22153Similar
Obsolete
This product is no longer manufactured. View Substitutes