
ECE-A1AKA470 | |
|---|---|
DigiKey Part Number | P806-ND |
Manufacturer | |
Manufacturer Product Number | ECE-A1AKA470 |
Description | CAP ALUM 47UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1AKA470 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 10 | $0.24300 | $2.43 |
| 50 | $0.17680 | $8.84 |
| 200 | $0.13765 | $27.53 |
| 600 | $0.11527 | $69.16 |
| 1,000 | $0.10686 | $106.86 |
| 2,600 | $0.09389 | $244.11 |
| 5,000 | $0.08673 | $433.65 |
| Unit Price without GST: | $0.39000 |
|---|---|
| Unit Price with GST: | $0.42900 |

