


CSS4527FT1L00 | |
|---|---|
DigiKey Part Number | CSS4527FT1L00TR-ND - Tape & Reel (TR) CSS4527FT1L00CT-ND - Cut Tape (CT) CSS4527FT1L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS4527FT1L00 |
Description | RES 0.001 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CSS4527FT1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.450" L x 0.270" W (11.43mm x 6.85mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $3.76300 | $37.63 |
| 25 | $3.26800 | $81.70 |
| 50 | $2.95740 | $147.87 |
| 100 | $2.69350 | $269.35 |
| 250 | $2.40448 | $601.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.22358 | $1,111.79 |
| 1,000 | $2.06997 | $2,069.97 |
| 1,500 | $1.99107 | $2,986.61 |
| 2,500 | $1.90182 | $4,754.55 |
| 3,500 | $1.84865 | $6,470.27 |
| 5,000 | $1.79670 | $8,983.50 |
| Unit Price without GST: | $5.60000 |
|---|---|
| Unit Price with GST: | $6.16000 |

