
CPC1832N | |
|---|---|
DigiKey Part Number | CLA292-ND |
Manufacturer | |
Manufacturer Product Number | CPC1832N |
Description | PHOTOVOLTAIC SOLAR CELL 10V |
Customer Reference | |
Detailed Description | Photovoltaic Solar Cell 10 V |
Datasheet | Datasheet |
Category | Type Photovoltaic |
Manufacturer IXYS Integrated Circuits Division | Voltage - Open Circuit 10 V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Current - Short Circuit (Isc) 50 µA | Size / Dimension 0.390" L x 0.154" W x 0.061" H (9.90mm x 3.90mm x 1.55mm) |

