CFS-20632768HZFB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Citizen Finedevice Co Ltd
In Stock: 0
Unit Price: $0.51688
Datasheet
32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-20632768HZFB

DigiKey Part Number
300-8763-ND
Manufacturer
Manufacturer Product Number
CFS-20632768HZFB
Description
CRYSTAL 32.7680KHZ 12.5PF TH
Customer Reference
Detailed Description
32.768 kHz ±5ppm Crystal 12.5pF 35 kOhms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
ESR (Equivalent Series Resistance)
35 kOhms
Series
Operating Mode
Fundamental
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C
Part Status
Discontinued at DigiKey
Mounting Type
Through Hole
Type
kHz Crystal (Tuning Fork)
Package / Case
Frequency
32.768 kHz
Size / Dimension
0.075" Dia (1.90mm)
Frequency Tolerance
±5ppm
Height - Seated (Max)
0.244" (6.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-20632768HZCBCitizen Finedevice Co Ltd0CFS-20632768HZCB-ND$0.51688Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes