Image for BVW063800003N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVW063800003N

DigiKey Part Number
BVW063800003N-ND
Manufacturer
Manufacturer Product Number
BVW063800003N
Description
BATT CHARGER DESKTOP 6V 3.8A
Customer Reference
Detailed Description
Desktop Battery Charger 6V 3.8A 6V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
100 ~ 240VAC
Manufacturer
SL POWER / Advanced Energy
Power - Max
28W
Series
Size / Dimension
5.08" L x 3.03" W x 1.57" H (129.00mm x 77.00mm x 40.00mm)
Packaging
Box
Mounting Type
Desktop
Part Status
Obsolete
Termination Style
2.5mm I.D. x 5.5mm O.D. Female
Type
Desktop
Features
LED Indicator
Battery Chemistry
Lead Acid
Operating Temperature
5°C ~ 40°C
Battery Cell Size
6V
Approval Agency
CE, CSA, NRTL/C, TUV
Number of Cells
1
Weight
370.13 g
Voltage - Nominal
6V
Base Product Number
Charge Current - Max
3.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.