
BVW063800003A | |
|---|---|
DigiKey Part Number | 271-2389-ND |
Manufacturer | |
Manufacturer Product Number | BVW063800003A |
Description | BATT CHARGER DESKTOP 6V 3.8A |
Customer Reference | |
Detailed Description | Desktop Battery Charger 6V 3.8A 6V |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Manufacturer SL POWER / Advanced Energy | Power - Max 28W |
Series | Size / Dimension 5.08" L x 3.03" W x 1.57" H (129.00mm x 77.00mm x 40.00mm) |
Packaging Box | Mounting Type Desktop |
Part Status Obsolete | Termination Style 2.5mm I.D. x 5.5mm O.D. Female |
Type Desktop | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature 5°C ~ 40°C |
Battery Cell Size 6V | Approval Agency CE, CSA, NRTL/C, TUV |
Number of Cells 1 | Weight 370.13 g |
Voltage - Nominal 6V | Base Product Number |
Charge Current - Max 3.8A |






