
BGS15AN16E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS15AN16E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS15AN16E6327XTSA1 |
Description | IC RF SWITCH SP5T 3GHZ TSNP16-3 |
Customer Reference | |
Detailed Description | RF Switch IC W-CDMA SP5T 3 GHz 50Ohm TSNP-16-3 |
Datasheet | Datasheet |
Category | Insertion Loss 0.65dB |
Manufacturer Infineon Technologies | Test Frequency 2.69GHz |
Packaging Tape & Reel (TR) | Features DC Blocked |
Part Status Obsolete | Impedance 50Ohm |
RF Type W-CDMA | Operating Temperature -30°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SP5T | Package / Case 16-WFQFN Exposed Pad |
Frequency Range 100MHz ~ 3GHz | Supplier Device Package TSNP-16-3 |
Isolation 27dB | Base Product Number |

