Similar

BGS12AL74E6327XTSA1 | |
|---|---|
DigiKey Part Number | BGS12AL74E6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS12AL74E6327XTSA1 |
Description | IC RF SWITCH SPDT 3GHZ TSLP7-4 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm TSLP-7-4 |
Datasheet | Datasheet |
Category | Insertion Loss 0.5dB |
Manufacturer Infineon Technologies | Test Frequency 2GHz |
Packaging Tape & Reel (TR) | Features DC Blocked, Single Line Control |
Part Status Obsolete | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.4V ~ 3.6V |
Topology Reflective | Operating Temperature -30°C ~ 85°C |
Circuit SPDT | Package / Case 6-XFDFN Exposed Pad |
Frequency Range 30MHz ~ 3GHz | Supplier Device Package TSLP-7-4 |
Isolation 25dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BGS12PN10E6327XTSA1 | Infineon Technologies | 14,376 | BGS12PN10E6327XTSA1CT-ND | $1.03000 | Similar |


