
BGS 12A TR E6327 | |
|---|---|
DigiKey Part Number | BGS12ATRE6327-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BGS 12A TR E6327 |
Description | IC RF SWITCH SPDT 3GHZ FWLP-6 |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 3 GHz 50Ohm FWLP-6 |
Datasheet | Datasheet |
Category | Insertion Loss 0.6dB |
Manufacturer Infineon Technologies | Test Frequency 2GHz |
Packaging Tape & Reel (TR) | Features DC Blocked, Single Line Control |
Part Status Discontinued at DigiKey | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.4V ~ 3.6V |
Topology Reflective | Operating Temperature -30°C ~ 85°C |
Circuit SPDT | Package / Case 6-XFBGA, WLCSP |
Frequency Range 100MHz ~ 3GHz | Supplier Device Package FWLP-6 |
Isolation 27dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.30182 | $1,509.10 |
| 10,000 | $0.29461 | $2,946.10 |
| 15,000 | $0.29100 | $4,365.00 |
| 25,000 | $0.28700 | $7,175.00 |
| 35,000 | $0.28466 | $9,963.10 |
| 50,000 | $0.28242 | $14,121.00 |
| Unit Price without GST: | $0.30182 |
|---|---|
| Unit Price with GST: | $0.33200 |

