Keywords:





Product Index > RF/IF and RFID > RF Amplifiers > BGA616E6327

Obsolete item; call Digi-Key for more information.

All prices are in AUD. Change Currency
Digi-Key Part NumberBGA616E6327INDKR-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

BGA616E6327

DescriptionIC AMP MMIC 80MA 4.5V SOT343
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $9.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
AUD
Extended Price
AUD
Call
IC AMP MMIC 80MA 4.5V SOT343 | BGA616E6327 | BGA616E6327INDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets BGA616
Product Photos SOT-343 PKG
Product Change Notification Product Discontinuation 01/Mar/2011
Standard Package1
CategoryRF/IF and RFID
FamilyRF Amplifiers
Series-
PackagingDigi-Reel®
Frequency0Hz ~ 2.7GHz
P1dB18dBm (63.1mW)
Gain17.5dB
Noise Figure2.5dB
RF TypeCellular, GSM, PCS, CDMA, UMTS
Voltage - Supply4.5V
Current - Supply80mA
Test Frequency1GHz
Package / CaseSC-82A, SOT-343
Other NamesBGA616E6327INDKR

22:39:58 6/19/2013 - Help With This Screen