RF Mosfet 8 V 10 mA 45MHz 28dB PG-SOT-143-3D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BF998E6327HTSA1

DigiKey Part Number
BF998E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BF998E6327HTSA1
Description
RF MOSFET 8V SOT143
Customer Reference
Detailed Description
RF Mosfet 8 V 10 mA 45MHz 28dB PG-SOT-143-3D
Datasheet
 Datasheet
EDA/CAD Models
BF998E6327HTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30mA
Manufacturer
Infineon Technologies
Noise Figure
2.8dB
Packaging
Tape & Reel (TR)
Current - Test
10 mA
Part Status
Obsolete
Voltage - Rated
12 V
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
N-Channel
Package / Case
TO-253-4, TO-253AA
Frequency
45MHz
Supplier Device Package
PG-SOT-143-3D
Gain
28dB
Base Product Number
Voltage - Test
8 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.