
BF2030WH6814XTSA1 | |
|---|---|
DigiKey Part Number | BF2030WH6814XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF2030WH6814XTSA1 |
Description | RF MOSFET 5V SOT343 |
Customer Reference | |
Detailed Description | RF Mosfet 5 V 10 mA 800MHz 23dB PG-SOT343-3D |
Datasheet | Datasheet |
Category | Current Rating (Amps) 40mA |
Manufacturer Infineon Technologies | Noise Figure 1.5dB |
Packaging Tape & Reel (TR) | Current - Test 10 mA |
Part Status Obsolete | Voltage - Rated 8 V |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration N-Channel | Package / Case SC-82A, SOT-343 |
Frequency 800MHz | Supplier Device Package PG-SOT343-3D |
Gain 23dB | Base Product Number |
Voltage - Test 5 V |

