AML11EBA2EE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: $90.85560
Datasheet
Image for AML11EBA2EE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML11EBA2EE

DigiKey Part Number
AML11EBA2EE-ND
Manufacturer
Manufacturer Product Number
AML11EBA2EE
Description
SWITCH PUSH HALL EFFECT 0.4V
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 0.4 V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
4.5 ~ 24VDC
Manufacturer
Honeywell Sensing and Productivity Solutions
Supply Current
14mA
Series
Voltage - Output (Max)
0.4 V
Packaging
Bulk
Actuator Type
Rectangular, Button (Not Included)
Part Status
Obsolete
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Circuit
Single
Mounting Type
Panel Mount, Snap-In
Switch Function
Off-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AML21EBA2ABHoneywell Sensing and Productivity Solutions0480-4406-ND$90.85560Direct
Obsolete
This product is no longer manufactured. View Substitutes