
AML11CBE2EA | |
|---|---|
DigiKey Part Number | AML11CBE2EA-ND |
Manufacturer | |
Manufacturer Product Number | AML11CBE2EA |
Description | SWITCH PUSH HALL EFFECT 0.4V |
Customer Reference | |
Detailed Description | Pushbutton Hall Effect Switch 0.4 V |
Category | Supply Voltage 4.5 ~ 24VDC |
Manufacturer Honeywell Sensing and Productivity Solutions | Supply Current 14mA |
Series | Voltage - Output (Max) 0.4 V |
Packaging Bulk | Actuator Type Square, Button (Not Included) |
Part Status Obsolete | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Circuit Single | Mounting Type Panel Mount, Snap-In |
Switch Function Off-Mom |

