Image for AML11CBB3EA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML11CBB3EA

DigiKey Part Number
AML11CBB3EA-ND
Manufacturer
Manufacturer Product Number
AML11CBB3EA
Description
SWITCH PUSH HALL EFFECT 0.4V
Customer Reference
Detailed Description
Pushbutton Hall Effect Switch 0.4 V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Supply Voltage
4.5 ~ 24VDC
Manufacturer
Honeywell Sensing and Productivity Solutions
Supply Current
14mA
Series
Voltage - Output (Max)
0.4 V
Packaging
Bulk
Actuator Type
Square, Button (Not Included)
Part Status
Obsolete
Termination Style
PC Pin
Circuit
Single
Mounting Type
Panel Mount, Snap-In
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.