Direct

AML11BBA3EE | |
|---|---|
DigiKey Part Number | AML11BBA3EE-ND |
Manufacturer | |
Manufacturer Product Number | AML11BBA3EE |
Description | SWITCH PUSH HALL EFFECT 0.4V |
Customer Reference | |
Detailed Description | Pushbutton Hall Effect Switch 0.4 V |
Datasheet | Datasheet |
Category | Supply Voltage 4.5 ~ 24VDC |
Manufacturer Honeywell Sensing and Productivity Solutions | Supply Current 14mA |
Series | Voltage - Output (Max) 0.4 V |
Packaging Bulk | Actuator Type Square, Button (Not Included) |
Part Status Obsolete | Termination Style PC Pin |
Circuit Single | Mounting Type Panel Mount, Snap-In |
Switch Function Off-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AML21BBA3AB | Honeywell Sensing and Productivity Solutions | 0 | 480-3812-ND | $118.34540 | Direct |


