Amorphous Solar Cell 20.7 µW 4.9 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM-1819CA-DGK-E

DigiKey Part Number
11-AM-1819CA-DGK-E-ND
Manufacturer
Manufacturer Product Number
AM-1819CA-DGK-E
Description
AMORPHOUS SOLAR CELL 20.7UW 4.9V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Amorphous Solar Cell 20.7 µW 4.9 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
7.5 µA
Manufacturer
Panasonic Energy
Type
Amorphous
Series
Voltage - Open Circuit
4.9 V
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
20.7 µW
Size / Dimension
1.220" L x 0.945" W x 0.043" H (31.00mm x 24.00mm x 1.10mm)
Current @ Pmpp
6.9 µA
Base Product Number
Voltage @ Pmpp
3 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 236
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$7.50000$7.50
20$5.77600$115.52
40$5.44250$217.70
100$5.03400$503.40
300$4.58807$1,376.42
600$4.32905$2,597.43
1,200$4.08588$4,903.06
2,700$3.91673$10,575.17
Manufacturers Standard Package
Unit Price without GST:$7.50000
Unit Price with GST:$8.25000