
AAA005202-G | |
|---|---|
DigiKey Part Number | 943-1009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AAA005202-G |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1575.42MHz -159dBm PCB, Surface Mount Module |
Category | Data Interface PCB, Surface Mount |
Manufacturer Telit Cinterion | Memory Size 4MB Flash |
Packaging Tape & Reel (TR) | Antenna Connector PCB, Surface Mount |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
Frequency 1575.42MHz | Operating Temperature -40°C ~ 85°C |
Sensitivity -159dBm | Mounting Type Surface Mount |
Modulation or Protocol GPS | Package / Case Module |
Applications GPS | Supplier Device Package Module |

