
A4954ELPTR-T | |
|---|---|
DigiKey Part Number | 620-1384-2-ND - Tape & Reel (TR) 620-1384-1-ND - Cut Tape (CT) 620-1384-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A4954ELPTR-T |
Description | IC MOTOR DRIVER 8V-40V 16TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 16-eTSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | A4954ELPTR-T Models |
Category | Applications General Purpose |
Manufacturer Allegro MicroSystems | Current - Output 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 40V |
Part Status Active | Voltage - Load 8V ~ 40V |
Motor Type - AC, DC Brushed DC | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface Parallel | Supplier Device Package 16-eTSSOP-EP |
Technology DMOS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.04000 | $5.04 |
| 10 | $3.78900 | $37.89 |
| 25 | $3.47560 | $86.89 |
| 100 | $3.13100 | $313.10 |
| 250 | $2.96656 | $741.64 |
| 500 | $2.93072 | $1,465.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.66364 | $10,654.56 |
| Unit Price without GST: | $5.04000 |
|---|---|
| Unit Price with GST: | $5.54400 |




