Add To Favorites
Product Overview
Digi-Key Part Number 620-1296-2-ND
Quantity Available 16,500
Can ship immediately
Manufacturer

Manufacturer Part Number

A3950SEUTR-T

Description IC MOTOR DRIVER PAR 16QFN
Expanded Description Motor Driver DMOS Parallel 16-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets A3950
Product Attributes Select All
Categories
Manufacturer

Allegro MicroSystems, LLC

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushed DC
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (2)
Interface Parallel
Technology DMOS
Step Resolution -
Applications General Purpose
Current - Output 2.8A
Voltage - Supply 8 V ~ 36 V
Voltage - Load 8 V ~ 36 V
Operating Temperature -20°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names 620-1296-2
A3950SEUTR-T-ND
A3950SEUTRT

18:19:58 1/22/2017

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1,500 2.11877 3,178.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 620-1296-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,715 - Immediate
  • Unit Price: 4.13000
  • Digi-Reel® ? : 620-1296-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,715 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback