
77343-09.0HG-01 | |
|---|---|
DigiKey Part Number | 480-2062-ND |
Manufacturer | |
Manufacturer Product Number | 77343-09.0HG-01 |
Description | SENSOR PRESS SWITCH 22" H2O CYL |
Customer Reference | |
Detailed Description | Pressure Sensor 4.42PSI (30.477kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Switch | |
Operating Pressure | 4.42PSI (30.477kPa) | |
Output Type | SPST-NC | |
Output | - | |
Accuracy | - | |
Voltage - Supply | - | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Screw Terminal | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 121°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |

