



70ADJ-3-ML1G | |
|---|---|
DigiKey Part Number | 70ADJ-3-ML1GTR-ND - Tape & Reel (TR) 70ADJ-3-ML1GCT-ND - Cut Tape (CT) 70ADJ-3-ML1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 70ADJ-3-ML1G |
Description | CONN SPRING MOD MALE 3POS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Male Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 70ADJ-3-ML1G Models |
Category | Pitch 0.157" (4.00mm) |
Manufacturer Bourns Inc. | Number of Rows 1 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Compression Contact, Male | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Contacts 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.15900 | $21.59 |
| 25 | $2.02400 | $50.60 |
| 50 | $1.92680 | $96.34 |
| 100 | $1.83470 | $183.47 |
| 250 | $1.71972 | $429.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.63762 | $818.81 |
| 1,000 | $1.55945 | $1,559.45 |
| 1,500 | $1.51547 | $2,273.20 |
| 2,500 | $1.46185 | $3,654.63 |
| 3,500 | $1.42759 | $4,996.56 |
| 5,000 | $1.39214 | $6,960.70 |
| Unit Price without GST: | $2.55000 |
|---|---|
| Unit Price with GST: | $2.80500 |





