



530002B02500G | |
|---|---|
DigiKey Part Number | HS380-ND |
Manufacturer | |
Manufacturer Product Number | 530002B02500G |
Description | HEATSINK TO-220 POWER W/PINS BK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 20.0W @ 60°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 20.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 2.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.75000 | $5.75 |
| 10 | $5.09300 | $50.93 |
| 25 | $4.85120 | $121.28 |
| 50 | $4.67600 | $233.80 |
| 120 | $4.46358 | $535.63 |
| 360 | $4.43964 | $1,598.27 |
| Unit Price without GST: | $5.75000 |
|---|---|
| Unit Price with GST: | $6.32500 |










