
4N37 | |
|---|---|
DigiKey Part Number | 4N37-ND |
Manufacturer | |
Manufacturer Product Number | 4N37 |
Description | OPTOISO 5KV TRANS W/BASE 6-DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 30V |
Manufacturer Vishay Semiconductor Opto Division | Current - Output / Channel 50mA |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.3V |
Part Status Active | Current - DC Forward (If) (Max) 50 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Turn On / Turn Off Time (Typ) 10µs, 10µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4N36X | Isocom Components 2004 LTD | 1,016 | 58-4N36X-ND | $0.89000 | Similar |
| 4N37 | Isocom Components 2004 LTD | 1,040 | 58-4N37-ND | $0.86000 | Similar |
| H11A2X | Isocom Components 2004 LTD | 14 | H11A2X-ND | $0.89000 | Similar |
| H11A3X | Isocom Components 2004 LTD | 24 | H11A3X-ND | $0.89000 | Similar |
| H11A5X | Isocom Components 2004 LTD | 51 | 58-H11A5X-ND | $0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 50 | $0.95040 | $47.52 |
| 100 | $0.87480 | $87.48 |
| 500 | $0.73964 | $369.82 |
| 1,000 | $0.69541 | $695.41 |
| 2,000 | $0.65789 | $1,315.78 |
| 5,000 | $0.61691 | $3,084.55 |
| 10,000 | $0.59138 | $5,913.80 |
| 25,000 | $0.56357 | $14,089.25 |
| Unit Price without GST: | $1.67000 |
|---|---|
| Unit Price with GST: | $1.83700 |



