
2SA1695 | |
|---|---|
DigiKey Part Number | 2SA1695-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1695 |
Description | TRANS PNP 140V 10A TO-3P |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 140 V 10 A 20MHz 100 W Through Hole TO-3P |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 140 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 500mA, 5A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 3A, 4V | |
Power - Max | 100 W | |
Frequency - Transition | 20MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3 Full Pack | |
Supplier Device Package | TO-3P |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.51000 | $6.51 |
| 10 | $4.29800 | $42.98 |
| 100 | $3.04220 | $304.22 |
| 500 | $2.82522 | $1,412.61 |
| Unit Price without GST: | $6.51000 |
|---|---|
| Unit Price with GST: | $7.16100 |






