

182F240 | |
---|---|
DigiKey Part Number | 182F240-ND |
Manufacturer | |
Manufacturer Product Number | 182F240 |
Description | PWR XFMR TOROIDAL 80VA CHAS MT |
Customer Reference | |
Detailed Description | Toroidal 80VA Power Transformer 117V, 234V Primary 240V Secondary 333mA Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | 240V | |
Current - Output (Max) | 333mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | - | |
Height - Seated (Max) | 30.61mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.2 lbs (997.9 g) |