12 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R12-152B

DigiKey Part Number
HF12U-06-ND
Manufacturer
Manufacturer Product Number
100R12-152B
Description
CABLE FFC/FPC 12POS 1MM 5.98"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 383
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$4.08000$4.08
10$3.46400$34.64
25$3.24640$81.16
50$3.09100$154.55
100$2.94340$294.34
250$2.75908$689.77
500$2.62736$1,313.68
1,000$2.50198$2,501.98
2,500$2.34544$5,863.60
Manufacturers Standard Package
Unit Price without GST:$4.08000
Unit Price with GST:$4.48800
Alternate Length
CABLE FFC/FPC 12POS 1MM 12"
In-Stock: 431
Unit Price: $5.30000
CABLE FFC/FPC 12POS 1MM 18"
In-Stock: 775
Unit Price: $6.67000
CABLE FFC/FPC 12POS 1MM 2"
In-Stock: 5532
Unit Price: $3.00000
CABLE FFC/FPC 12POS 1MM 3"
In-Stock: 878
Unit Price: $3.54000
CABLE FFC/FPC 12POS 1MM 4"
In-Stock: 2563
Unit Price: $3.73000