


1.5SMC62CA-E3/57T | |
|---|---|
DigiKey Part Number | 1.5SMC62CA-E3/57TGITR-ND - Tape & Reel (TR) 1.5SMC62CA-E3/57TGICT-ND - Cut Tape (CT) 1.5SMC62CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC62CA-E3/57T |
Description | TVS DIODE 53VWM 85VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 17.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC62CA-E3/57T Models |
Category | Current - Peak Pulse (10/1000µs) 17.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 53V | Supplier Device Package |
Voltage - Breakdown (Min) 58.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 85V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.01600 | $10.16 |
| 100 | $0.66390 | $66.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $0.47429 | $403.15 |
| 1,700 | $0.43150 | $733.55 |
| 2,550 | $0.40969 | $1,044.71 |
| 4,250 | $0.38518 | $1,637.02 |
| 5,950 | $0.37066 | $2,205.43 |
| 8,500 | $0.35654 | $3,030.59 |
| Unit Price without GST: | $1.63000 |
|---|---|
| Unit Price with GST: | $1.79300 |

