PNI Series Connectors
PNI series wire-to-board and wire-to-wire, crimp-style connectors offers design flexibility and same application tooling
JST's PNI Series of crimp-style connectors offer both wire-to-board and wire-to-wire applications on a 2 mm (0.79") pitch. These versatile connectors offer design flexibility to incorporate either wire-to-wire or wire-to-board connections without switching to a different connector series. The through-hole headers and housings incorporate both polarization and secure, positive locking. The positive locking incorporates an "inertia lock feature" designed to prevent incomplete mating of the connector halves. The PNI Series is ideally suited for high vibration applications. Optional secondary retainers ensure the contacts are fully seated and locked into the housings to prevent any chance of contact back-out.
The PNI single row, crimp-style connector series is available in 2 to 10 circuits and is rated at 3.0 A (AC/DC) using a 22 AWG wire at 100 V AC/DC. Wire sizes range from AWG #28 to 22. Temperature range is -25°C to +85°C including temperature rise in applying electrical current. Contacts are tin-plated over a copper-alloy base. The PNI receptacle housings are molded of PA66 Nylon. The top-entry, fully-shrouded headers are molded of PBT (glass filled) material. Both are molded in RoHS-compliant, 94V-0 rated materials. The wire-to-wire receptacles are available with or without unique space-saving panel locks, designed to prevent tangling with wires or breaking in cold or dry environments. Contacts are offered on standard size reels for semi-automatic or fully automatic application tooling.
Headers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | B02B-PNISK-1A | CONN HEADER VERT 2POS 2MM | 16010 - Immediate | $0.48 | View Details |
![]() | ![]() | B03B-PNISK-1A | CONN HEADER VERT 3POS 2MM | 5122 - Immediate | $0.51 | View Details |
![]() | ![]() | B04B-PNISK-1A | CONN HEADER VERT 4POS 2MM | 2564 - Immediate | $0.52 | View Details |
![]() | ![]() | B05B-PNISK-1A | CONN HEADER VERT 5POS 2MM | 2597 - Immediate | $0.66 | View Details |
![]() | ![]() | B08B-PNISK-1A | CONN HEADER VERT 8POS 2MM | 259 - Immediate | $0.93 | View Details |
![]() | ![]() | B10B-PNISK-1A | CONN HEADER VERT 10POS 2MM | 250 - Immediate | $1.25 | View Details |
Housing Female Sockets
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNIRP-02V-S | CONN SOCKET HSG 2POS 2.00MM | 17198 - Immediate | $0.15 | View Details |
![]() | ![]() | PNIRP-03V-S | CONN SOCKET HSG 3POS 2.00MM | 2798 - Immediate | $0.15 | View Details |
![]() | ![]() | PNIRP-05V-S | CONN SOCKET HSG 5POS 2.00MM | 3887 - Immediate | $0.20 | View Details |
![]() | ![]() | PNIRP-04V-S | CONN SOCKET HSG 4POS 2.00MM | 14641 - Immediate | $0.17 | View Details |
![]() | ![]() | PNIRP-06V-S | CONN SOCKET HSG 6POS 2.00MM | 1460 - Immediate | $0.22 | View Details |
![]() | ![]() | PNIRP-08V-S | CONN SOCKET HSG 8POS 2.00MM | 778 - Immediate | $0.25 | View Details |
![]() | ![]() | PNIRP-10V-S | CONN SOCKET HSG 10POS 2.00MM | 2245 - Immediate | $0.31 | View Details |
![]() | ![]() | PNIRP-07V-S | CONN SOCKET HSG 7POS 2.00MM | 578 - Immediate | $0.23 | View Details |
Housing Male Pins
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNIRR-02VF | CONN RCPT HSG 2POS 2.00MM | 22826 - Immediate | $0.39 | View Details |
![]() | ![]() | PNIRR-02V | CONN RCPT HSG 2POS 2.00MM | 8613 - Immediate | $0.41 | View Details |
![]() | ![]() | PNIRR-04V | CONN RCPT HSG 4POS 2.00MM | 2957 - Immediate | $0.47 | View Details |
![]() | ![]() | PNIRR-05VF | CONN RCPT HSG 5POS 2.00MM | 383 - Immediate | $0.57 | View Details |
![]() | ![]() | PNIRR-08V | CONN RCPT HSG 8POS 2.00MM | 438 - Immediate | $0.64 | View Details |
![]() | ![]() | PNIRR-08VF | CONN RCPT HSG 8POS 2.00MM | 1373 - Immediate | $0.64 | View Details |
![]() | ![]() | PNIRR-05V | CONN RCPT HSG 5POS 2.00MM | 0 - Immediate | $0.57 | View Details |
![]() | ![]() | PNIRR-10VF | CONN RCPT HSG 10POS 2.00MM | 347 - Immediate | $0.67 | View Details |
![]() | ![]() | PNIRR-06V | CONN RCPT HSG 6POS 2.00MM | 440 - Immediate | $0.60 | View Details |
![]() | ![]() | PNIRR-06VF | CONN RCPT HSG 6POS 2.00MM | 2222 - Immediate | $0.60 | View Details |
Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | PNIS-02V | RETAINER 2 POS | 5157 - Immediate | $0.15 | View Details |
![]() | ![]() | PNIS-03V | RETAINER 3 POS | 271 - Immediate | $0.16 | View Details |
![]() | ![]() | PNIS-04V | RETAINER 4 POS | 1319 - Immediate | $0.17 | View Details |
![]() | ![]() | PNIS-10V | RETAINER 10 POS | 804 - Immediate | $0.22 | View Details |
![]() | ![]() | PNIS-08V | RETAINER 8 POS | 0 - Immediate | $0.20 | View Details |
![]() | ![]() | PNIS-05V | RETAINER 5 POS | 698 - Immediate | $0.17 | View Details |
Contacts
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SPNI-001T-P0.5 | CONN PIN 22-26AWG CRIMP TIN | 168334 - Immediate | $0.15 | View Details |
![]() | ![]() | SPNI-002T-P0.5 | CONN PIN 24-28AWG CRIMP TIN | 17298 - Immediate | $0.15 | View Details |