ATtiny817 Xplained Mini Evaluation Kit

Microchip's hardware platform is designed for evaluating ATtiny817, ATtiny816, ATtiny814, and ATtiny417 microcontrollers

Image of Atmel ATtiny817 Xplained Mini Evaluation Kit Microchip's ATtiny817 Xplained Mini evaluation kit is a hardware platform for evaluating ATtiny817, ATtiny816, ATtiny814, and ATtiny417 microcontrollers. The Xplained Mini series evaluation kits include an on-board mini embedded debugger, and no external tools are necessary to program the ATtiny817. All Xplained Mini kits also have an Arduino UNO compatible header footprint and a prototyping area. It features two capacitive buttons for easy evaluation of the integrated QTouch® peripheral touch controller (PTC).

Xplained Mini is an evaluation platform that provides a set of small boards with access to all microcontroller I/Os. The platform consists of a series of low pin-count microcontroller (MCU) boards, which are integrated with Atmel Studio to present relevant user guides, application notes, datasheets, and example code. The platform also features a Virtual COM port for serial communication to a host PC.

Features
  • On-board debugger with full source-level debugging support in Atmel Studio
  • Auto-ID for board identification in Atmel Studio
  • Access to all signals on target MCU
  • One green status LED
  • One mechanical user pushbutton
  • Two capacitive touch buttons
  • Virtual COM port (CDC)
  • USB powered
  • Arduino shield compatible footprints
  • Target SPI bus header footprint
  • Xplained Pro extension headers can easily be strapped in

ATtiny817 Xplained Mini Evaluation Kit

ImageManufacturer Part NumberDescriptionCore ProcessorPlatformUtilized IC / PartAvailable QuantityPriceView Details
XPLAINED MINI ATTINY817 EVAL BRDATTINY817-XMINIXPLAINED MINI ATTINY817 EVAL BRDAVRXplained MiniATtiny81716 - Immediate$23.46View Details
Published: 2016-11-03