TechZone
Wireless Solutions
RF Components
RF Components are the discrete passive / active components and building blocks used to build radios and related circuitry. Categories include amplifiers, Connectors and Cable Assemblies, modulators, demodulators, PLLs (phase-locked loops), synthesizers, filters, mixers and switches.


RF Components

  • Featured
  • Amplifiers
  • Connectors and Cable Assy.
  • Modulators
  • PLLs, Synthesizers
  • Filters
  • Mixers
  • Switches
  • Product Training
Featured

Skyworks AS179 SwitchSkyworks AS179 Switch
The AS179-92LF is an IC FET SPDT switch in a low cost miniature SC-70 6-lead plastic package. The AS179-92 features low insertion loss and positive voltage operation with very low DC power consumption. This general purpose switch can be used in a variety of telecommunications applications.   Datasheet

Features Include:
- P1dB 30dBm typical @ 3V
- IP3 43dBm typical @ 3V
- Low insertion loss (0.3dB @ 0.9GHz)
- Low DC power consumption
- Ultraminiature SC-70 6-lead package
- PHEMT process
- Available lead free and RoHS compliant MSL-1 @ 260°C
   per JEDEC J-STD-020

View All Skyworks products
Amplifiers

RF Component AmplifiersAmplifiers
Amplifiers are used in various functions within a radio subsystem. Used as Low noise amplifiers (LNA's), IF gain stages, or Power Amplifiers (PA's), the purpose of the Amplifier in an RF subsystem remains to increase the link budget and increase the transmission range of a device. Amplifiers can be made from Silicon, but for low noise introduction, high-amplification operation other processes are commonly used, such as HEMT and GaAs.

Analog Devices
ADL5320ARKZ-R7 400~2700MHz RF Driver Amplifier   Datasheet

Avago
MGA-87563 GaAs MMIC LNA   Datasheet

CEL
UPC2712TB-ACT-ND MMIC Amplifier 2.6GHz   Datasheet

Freescale
MRFE6VP61K25HR5CT-ND 230MHz 2N-CH 125V NI-780-4    Datasheet

Infineon
BGA416E6327INCT-ND Amplifier SOT-143   Datasheet
See also KITMMICGPIN-ND MMIC Sample Kit

Intersil
ISL55016IRTZ-T7CT-ND 0~2GHz MMIC Amplifier IC   Datasheet

Linx
BBA-519-A-ND 0~3GHz General Purpose RF Amplifier Module   Datasheet

NXP
568-2062-1-ND 900MHz, 1.8GHz DECT Amplifier CMPAK-4   Datasheet

Panasonic ECG
AN26210A-PBCT-ND 800MHz, 2GHz Low Noise Amplifier   Datasheet

Texas Instruments
296-18253-1-ND 2.1~2.7GHz Power Amplifier   Datasheet

View All RF and RFID Amplifiers
Connectors and Cable Assy.

Linx RF ConnectorRF Connectors and Cable Assemblies
RF Connectors and cable assemblies are designed to provide a low-loss/low-noise connection at high frequencies up to 11 GHz.

Amphenol Connex
ACX1199-ND RP-SMA Free-Hanging Plug
View All Amphenol Connex RF Connectors / RF Cable Assy.

Amphenol RF
ARF1187-ND SMA Plug Straight Cable Mount
View All Amphenol-RF RF Connectors / RF Cable Assy.

Bulgin
708-1268-ND SMB Snap-on Plug Cable Mount
View All Bulgin RF Connectors / RF Cable Assy.

connectBlue
809-1002-ND Cable U.FL to RP-SMA 12cm
View All ConnectBlue RF Connectors / RF Cable Assy.

Crystek
744-1245-ND Cable SMA Male/Male 12in RG-174
View All Crystek RF Connectors / RF Cable Assy.

Emerson Network Power Connectivity Solutions
J597-ND MMCX Jack Female Straight
View All Emerson RF Connectors / RF Cable Assy.

E-Z Hook
461-1194-ND Cable BNC Male/Male 18"
View All E-Z Hook RF Connectors / RF Cable Assy.

Hirose
H9161-ND U.FL Receptacle Male Pin SMD
View All Hirose RF Connectors / RF Cable Assy.

Laird Technologies - Wireless M2M
1300-00023-ND MMCX to RP-SMA Cable RG-174 7"
View All Laird Technologies RF Connectors / RF Cable Assy.

Linx Technologies
CONREVSMA001-ND Recept. Male Pin PCB Mount Straight (pictured)
View All Linx Technologies RF Connectors / RF Cable Assy.

Molex
WM5587CT-ND UMC Receptacle Male Pin SMD
View All Molex RF Connectors / RF Cable Assy.

Multi-Tech
591-1048-ND Cable RP-SMA to MMCX 6"
View All Multi-Tech RF Connectors / RF Cable Assy.

Murata
490-4981-1-ND SWF MW Coaxial Connector with Switch
View All Murata RF Connectors / RF Cable Assy.

Pomona
501-1018-ND Cable BNC Male/Male 36"
View All Pomona RF Connectors / RF Cable Assy.

TPI
290-1009-ND Cable BNC Male/Male 12"
View All TPI RF Connectors / RF Cable Assy.

Tyco Electronics
A99115CT-ND QSL Connector 3-Port Receptacle SMD R/A
View All Tyco Electronics RF Connectors / RF Cable Assy.
Modulators

Modulators and DemodulatorsModulators and demodulators are used to change (Modulate) a waveform so that it may carry a signal to the receiving device to be demodulated, whether the signal is voice or data, various techniques are available such as analog modulation (AM, FM) and Digital Modulation (FSK, ASK, PSK etc).

Analog Devices
ADL5375-05ACPZ-R7CT-ND Broadband Quadrature Modulator 400MHz-6GHz
Datasheet

Linear Technology
LTC5588IPF-1#PBF-ND Quadrature Modulator 200~6000MHz Ultrahigh OIP3
Datasheet

Maxim
MAX2021ETX+-ND Quadrature Mod/Demod 750MHz ~ 1.2GHz 36-TQFN
Datasheet

On Semiconductor
MC1496PGOS-ND AM/FM Modulator/Demodulator 14-DIP
Datasheet

Texas Instruments
296-28088-1-ND TRF371109IRGZT IQ Demodulator
Datasheet

View All Modulators, Demodulators
PLLs, Synthesizers

Analog Devices PLL SynthesizerPLLs and Synthesizers
PLLs and Synthesizers are used to generate a frequency from a fixed oscillator frequency or other fixed source.

Analog Devices (pictured)
ADF4153BRUZ-ND PLL Synthesizer. RF Fractional N frequency up to 4GHZ   Datasheet

Crystek
744-1317-ND VCO PLL Synthesizer up to 2.2GHz    Datasheet

Silicon Laboratories
336-1113-ND Synthesizer Dual-Band up to 1.8GHz    Datasheet

Texas Instruments
296-30064-1-ND Integer-N PLL    Datasheet

View All PLLs, Synthesizers
Filters

Abracon SAW FilterFilters
RF Filters are components utilized to "filter" a frequency. Filter types available include Band pass (i.e. allow a Frequency band to pass through the filter), Low pass (i.e. allow Frequency below a level to pass), and High pass (i.e. allow a frequency above a level to pass through), in certain technologies such as Ceramic and SAW (Surface acoustic Wave). 

Abracon
535-9243-1-ND SAW Filter IF Bandpass 374MHz WLAN 20.5MHz Bandwidth 8.5dB Loss (pictured)
Datasheet

EPCOS
495-3915-1-ND SAW Filter Bandpass 2.450GHz 100MHz Bandwidth 2.2dB Loss
Datasheet

Johanson Technology
712-1108-1-ND Ceramic Filter Band Pass 5.5GHz 1.02MHz Bandwidth 1.5dB Loss
Datasheet

Murata
490-4743-1-ND Chip Filter Bandpass 2.45GHz 50MHz Bandwidth 1.8dB Loss
Datasheet

Panasonic ECG
P13007CT-ND SAW Filter Bandpass 881.5MHz GSM
Datasheet

RFM
583-1067-1-ND SAW Filter Bandpass 433.92MHz 650KHz Bandwidth 2.3dB Loss
Datasheet

Taiyo Yuden
587-2659-1-ND Ceramic Filter Low Pass 1.34GHz 0.6dB Loss
Datasheet

TDK
445-3260-1-ND Ceramic Filter High Pass 2.4GHz 84MHz Bandwidth 0.65dB Loss
Datasheet

View All SAW Filters and RF Specific Filters
Mixers

Linear Tech Mixer 10MHz-4GHzMixers
RF Mixers are designed to mix two or more input frequencies and provide either a summed output or a difference output. The original input frequencies may also be output but are typically filtered out in later stages of the application.

Linear Technology (pictured)
LT5560EDD#PBF-ND Up/Down Converting Active Mixer, Low Power, High Performance  Datasheet

Analog Devices
AD9856ASTZ-ND Quadrature Digital Upconverter 5~200MHz  Datasheet 

CEL
UPC8172TB-A-ND Frequency Up Converter 800MHz~2.5GHz  Datasheet

NXP
568-1106-1-ND Frequency Up Converter IF 500MHz  Datasheet

ROHM
BH4127FV-E2CT-ND Mixer/Detector IC 900MHz  Datasheet

Texas Instruments
296-19289-1-ND Downconverting Mixer 3.3~3.8GHz  Datasheet

View All RF Mixers
Switches

Analog Devices Switch ICSwitches
A switch in RF is used to provide a way to provide a single transmission path in an application where multiple transmission paths are needed. An example would be creating a transceiver out of a receiving device and a transmitting device, creating a single path to the antenna while being able to switch between the receive and transmit paths. Other applications can also include using a single antenna for multiple frequencies or allowing two devices operating at the same frequency to "share" the antenna.

Analog Devices (pictured)
ADG918BRMZ-ND Switch IC SPDT 0~2GHz  Datasheet

Honeywell Microelectronics & Precision Sensors
342-1044-1-ND Switch IC SP6T 0~2.5GHz  Datasheet

CEL
UPG2010TB-A-ND Switch IC SPDT 500MHz~2.5GHz  Datasheet

NXP
568-2376-1-ND Switch IC SPDT 0~1GHz  Datasheet

Omron
Z1356CT-ND RF Relay 1GHz/3GHz DPDT  Datasheet

View All RF and RFID Switches
Product Training
Product Training Modules (PTMs) available from Digi-Key


AVX Corporation
TCXOs for GPS and Cell Phone Applications

EPCOS
SAW Filters

Murata Electronics
RF Switch Connectors

NXP Semiconductors
RF Small Signal Products Part 1 
RF Small Signal Products Part 2

TDK
RF Products



Wireless Suppliers - RF Components