TechZone
Wireless Solutions
EMI/RFI and Test Equipment 
Electromagnetic interference and RF interference can severely affect the performance and operation of any electrical device. Proper EMI/RFI limiting devices and techniques can be used along with test equipment to allow for proper operation and faster time to market.


EMI/RFI and Test Equipment

  • Featured
  • Chokes and Filters
  • Shielding Material
  • Test Equipment
Featured

Crystek CRBAMP-100-6000 RF AmplifierCRBAMP-100-6000 RF Amplifier
Crystek's RedBox Amplifier, CRBAMP-100-6000, is a low-noise general purpose connectorized amplifier which covers a frequency range of 100MHz to 6GHz. The amplifier is housed in a custom aluminum enclosure (1.25" x 1.25" x 0.59") with 3 SMA connectors for both input and output as well as the power supply input. The unit operates from a single +5V supply consuming only 60mA.

This broadband, low-noise amplifier has a small signal gain of 18dB with an output power of 17dBm (P1dB). It features a typical noise figure of 3.5dB with an IP3 of +30dBm.

Applications include IF or RF buffer amplifiers, base stations, high reliability applications and general lab use for in-house testing.
Chokes and Filters

Laird 28A0640-0A0 Clamp-on Ferrite Core28A0640-0A0 Clamp-on Ferrite Core
Laird's 28A0640-0A0 Clamp-on Ferrite Core is for use with round cables up to 9 mm in diameter and features a convenient snap design for easy installation.

240-2073-ND Ferrite Tube Box Clamp-On .500" Black
240-2077-ND Ferrite Box Clamp-On .350" Black
240-2070-ND Ferrite Cylinder Clamp-On Black
240-2134-ND Ferrite H/F EMI Clamp-On 13.00mm

View All Laird RF parts
View All RF Chokes and Filters
Shielding Material

Fotofab Surface Mount RF ShieldsFotofab Surface Mount RF Shields
Fotofab surface mount RF shields are available in 16 standard sizes and are made for 0.015" (0.381mm) brass with a Bright tin finish (per Mil-T-10727, Type I Bright).




They offer the following features:
  •  Quick & easy shielding solution; Shields are ready to
      order; no tooling needed
  •  Brass material with tin plating offers excellent shielding and solderability
      characteristics
  •  No pre-set through-pins to interfere with custom boards
  •  Easy form-by-hand bend lines assist in creating formed shields
      No tooling required
  •  Several Standard sizes available to fit your application

View All Fotofab RF Shields


3M Shielding and Absorbing Material 3M Shielding and Absorbing Material
3M provides a line of shielding and absorbing material that is designed to control electromagnetic interference (EMI) from internal sources, limit EMI susceptibility from external sources and help manufacturers meet high certification standards around the world.

View 3M's Electromagnetic Compatible (EMC) Product Highlight Page
View All RF Shielding

Test Equipment

Kaltman Creations RF Spectrum AnalyzerSPECTRAN® series of RF Analyzers
Satisfied customers throughout the world have discovered that field RF analysis doesn't have to be expensive with the Spectran series of RF Analyzers. Spectran RF Spectrum Analyzers are sold in complete ready-to-go systems that include the analyzer, both Omni & LOG Periodic antennas, PC software, USB cable, power adapter / charger, mini-tripod, and carrying case, plus a phenomenal manufacturer-offered 10 year warranty.

SPECTRAN HF4040 RF Spectrum Analyzer HH 10MHz ~ 4GHz
SPECTRAN HF4060 RF Spectrum Analyzer HH 10MHz ~ 6GHz
SPECTRAN HF6060 RF Spectrum Analyzer HH 1.0MHz ~ 6GHz

View All EMI/RFI Test Equipment


Wireless Suppliers - EMI/RFI and Test Equipment


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts