TechZone
Wireless Solutions
Antenna Devices
Antenna performance can greatly affect the range and reliability of your product, however these devices are often an afterthought in the process of an RF design. Digi-Key has a large offering of antennas at almost any frequency with multiple style options to best fit your application such as whip antennas, high gain antennas, and chip antennas. Whip styles are also available in various connectorized versions or with cable attached.


Antenna Devices

  • Featured
  • 40 ~ 80KHz
  • 260 ~ 470MHz
  • 860 ~ 960MHz
  • 800 ~ 2.2GHz (Cellular)
  • 2.4 ~ 2.5GHz
  • 4.9 ~ 5.875GHz
  • Multi-Band Antennas
  • RFID
  • Wire Antennas
  • Product Training
Featured

Nearson Rubber Duck Antenna2.4GHz Rubber Duck Antenna
The S151AH-2450S delivers a high performance antenna with up to 5dBi of gain with an articulating base to orient the antenna in the optimum position.
730-1005-ND   Datasheet

AN-00500 Application Note: Antennas: Design, Application and Performance
AN-00501 Application Note: Understanding Antenna Specifications and Operation

View All Antennas
40 ~ 80KHz

C-Max 40 ~ 80KHz Loop AntennaUniversal coordinated time provides a time code that can be used in your system to coordinate with the time code basestation signal. Time codes operate at 60KHz in the US and UK, 77.5KHz in Germany and 40/60KHz in Japan. These antennas can be used with the UTC receivers also available from Digi-Key.
(Pictured 561-1000-ND 1 Loop Antenna)

WWVB Clock Recommendations

Transmitter Information: WWVB(US)   MSF(UK)   DCF77(DE)   JJY(JP)

561-1001-ND  UTC Antenna 60KHz, 100 mm datasheet
561-1004-ND  UTC Antenna 60KHz, 24 mm datasheet

View All UTC Antennas, UTC Development Tools, UTC Receiver ICs, Modules
260 ~ 470MHz

Linx 433MHz Wave Whip AntennaThe 260 ~ 470MHz band is an unlicensed band in the US, and specific frequencies are available for use in different countries. Check local regulations for which frequencies are unlicensed for use in your area. In the US this band is controlled by the operation limits specified in CFR Title 47 part 15.231.

AN-00125 Application Note: Considerations for operation in the 260~470MHz
AN-00500 Application Note: Antennas Design, Application and Performance

ANT-418-CW-QW-ND  418MHz ¼ Wave Whip Antenna RPSMA Connector
  Datasheet   RPSMA Connectors, Assemblies

ANT-433-CW-HD-ND (pictured) 433MHz ¼ Wave Whip Antenna RPSMA Connector
  Datasheet   RPSMA Connectors, Assemblies

730-1002-ND  434MHz ¼ Wave Whip Antenna SMA Connector
  Datasheet   SMA Connector, Assemblies

View All 260 ~ 470MHz Antennas
860 ~ 960MHz

Linx 916MHz ½ Wave RPSMA Whip AntennaThe 860 ~ 960MHz band is popular in many countries due to the fact you can send almost any analog or data signal, specifically the 902 ~ 928MHz band in the US and the 868MHz band in the EU. The 902 ~ 928MHz band is an ISM band in the US, but check local regulations to see which frequencies are unlicensed to use in your area. In the US, this Frequency band is regulated by CFR Title 47 Part 15.247.

AN-00126 Application Note: Consideration for operation - 902~928MHz band
AN-00500 Application Note: Antennas Design, Application and Performance

ANT-916-CW-HWR-RPS-ND  916MHz ½ Wave RPSMA Whip Antenna
  Datasheet,   RPSMA Connectors,   Assemblies

553-1474-ND  900MHz ¼ Wave RPSMA Whip Antenna
  Datasheet,   RPSMA Connectors,   Assemblies

0600-00020-ND  868MHz ½ Wave MMCX Whip Antenna
  MMCX Connectors,   Assemblies

730-1007-ND  900MHz ½ Wave RPSMA Whip Swivel Antenna
  Datasheet,   RPSMA Connector,   Assemblies

View All 860 ~ 960MHz Antennas
800 ~ 2.2GHz (Cellular)

Nearson Rubber Duck AntennaUnits for Cellular Applications include GSM, CDMA, HSDPA etc. Applications used with these technologies expand well beyond voice and can include real-time or logged data tracking, Asset Tracking, etc. Cellular Modules are also available from Digi-Key.

(Pictured 730-1016-ND Rubber duck)

ANT-DB1-HDP-RPS-ND  Dual Band 860 ~ 960MHz and 1.77 ~ 1.88GHz with 3 meter RG-174 Cable
730-1015-ND  Tri-Band 890MHz ~ 960MHz, 1.71GHz ~ 1.81GHz, 1.85GHz ~ 1.99GHz w/ SMA Connector
591-1069-ND  Quad Band 850MHz, 900MHz, 1.8GHz, 1.9GHz for GPRS Modems from Multi-Tech, MMCX Connector

View All Antennas
2.4 ~ 2.5GHz

Antenova 2.4GHz Titanis AntennaThe 2.4GHz band is a popular ISM (Industrial, Scientific and Medical) band worldwide. Multiple channels are available depending on your region. Some popular applications used in this band include Bluetooth, WiFi/WLAN, and IEEE 802.15.4-based solutions. This band is limited for operation in the US under FCC CFR Title 47 Part 15.247 and 15.249 (Radiated Power Limits)

627-1000-ND 2.4GHz Titanis Antenna w/ SMA Male (pictured)
ANT-2.45-CHPCT-ND 2.4GHz Ceramic Chip SMD Antenna
627-1011-1-ND  2.4GHz "Rufa" SMD Antenna, Left Feed
587-1725-1-ND  2.4GHz Ceramic Multilayer SMD Antenna
553-1309-ND  2.4GHz 3" Whip Style Antenna, RP-SMA Connector
730-1005-ND  2.4GHz Whip, RP-SMA Connector Swivel
809-1000-ND  2.4GHz Whip Antenna, U.FL Connector

View All 2.4GHz Antennas
4.9 ~ 5.875GHz

Nearson Rubber Duck AntennaThe 4.9 ~ 5.875GHz band is an ISM (Industrial, Scientific, Medical) band for use in the US and many other countries. This band is regulated in the US by FCC Title 47 Part 15.247 and 15.249 (Radiated Power Limits). A popular application used in this band is IEEE 802.11a, and dual-band operation of the draft specifications of the 802.11n.   730-1013-ND (pictured)

ANT-DB1-RAF-RPS-ND Dual Band 2.4GHz and 5.8GHz w/RP-SMA Connector
730-1017-ND  Dual Band 2.4GHz and 5.8GHz w/IPEX Plug, 7 inch Cable
712-1000-1-ND  Dual Band Ceramic SMD Antenna, 2.4/5.4GHz

View All 5GHz Band Antennas
Multi-Band Antennas

Nearson Rubber Duck Tri-Band AntennaMulti-Band Antennas allows multiple radios to route signals through a single antenna, saving valuable space and cost. Various configurations are available for use with applications such as multi-band cellular, and dual-band WLAN applications including 802.11n.

730-1015-ND Rubber Duck Tri-Band Antenna

View All Multi-Band Antennas
RFID

Texas Instruments 134.2KHz Stick AntennaRFID covers a large variety of applications ranging from Asset Tracking, Security to location and product updates. These antennas cover the passive variant of RFID covering the frequencies of 125/134.2KHz, 13.56MHz and 868/915MHz.

481-1040-ND  134.2KHz Stick Antenna with 10cm Cable
(pictured)

View All RFID Antennas
View All RFID Development Tools
View All RFID Modules

Wire Antennas

Linx 2.4GHz Bluetooth Wire AntennaWire Antennas are classed by multiple popular names, include Whip, Monopole, Dipole, Rubber Duck, but wire antennas also include other antenna types such as Surface-Mount and Yagi-Uda style antennas. Chip antennas have the internal structure of a wire, typically copper that is cut to the a portion of the wavelength of the intended reception frequency.   ANT-2.45-CHPCT-ND (pictured)

View All SMD Wire Antennas
View All Connector Mount Wire Antennas
Product Training

Product Training Modules (PTMs) available from Digi-Key


Johanson Technology
RF Ceramic Chip Antennas


Wireless Suppliers - Antennas


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts