TechZone
Sensor solutions
Pressure Sensors
Pressure sensors are devices that are designed to accurately detect the magnitude of external applications.

Click here to view all Pressure Sensors available at Digi-Key


Pressure

  • Operating Pressure
  • Pressure Type
  • Dev Tools/Eval Boards
  • Product Training
Operating Pressure

Pressure SensorThe operating pressure of a pressure sensor is chosen based upon what value the intended system requires.

View All <25 Parts
View All 26 PSI ~ 50 PSI Parts
View All 51PSI ~ 100PSI Parts
View All 101PSI ~ 500PSI Parts
View All 501PSI ~ 1000PSI Parts
View All >1000PSI Parts

Pressure Type

Absolute Type Pressure SensorMost users are typically accustomed to dealing in gage pressure as in pressure relative to the normal atmospheric pressure that surrounds us. As such, "absolute" pressure and absolute pressure sensors, which measure pressure relative to a perfect vacuum, can be somewhat confusing. Additionally, because zero absolute pressure (a perfect vacuum) is impossible to achieve, it is much harder to measure and calibrate absolute pressure sensors.

View All Absolute Sensors


Differential Type Pressure SensorsDifferential sensors measure the difference between two or more pressures introduced as inputs to the sensing unit.

View All Differential Sensors


Gauge Type Pressure SensorsGauge sensors are used in different applications, because they can be calibrated to measure the pressure relative to a given atmospheric pressure at a given location. A tire pressure gauge is an example of gauge pressure indication. When the tire pressure gauge reads 0 PSI, there is really 14.7 PSI (atmospheric pressure) in the tire.

View All Gauge Sensors


Sealed Gauge Pressure SensorsA sealed gauge sensor is the same as the gauge pressure sensor except that it has been previously calibrated by the manufacturer to measure pressure relative to sea level pressure.

View All Sealed Gauge Sensors


Switch Type Pressure SensorsA pressure switch is a form of switch that makes electrical contact when a certain set pressure has been reached on its input. This is used to provide on/off switching from a pneumatic or hydraulic source. The switch may be designed to make contact on either pressure rise or pressure fall.

View All Switch Sensors


Vacuum Type Pressure SensorsA vacuum sensor is used to measure pressure less than the atmospheric pressure at a given location. This has the potential to cause some confusion, as industry may refer to a vacuum sensor as one referenced to either atmospheric pressure (i.e. measures negative gauge pressure) or relative to absolute vacuum.

View All Vacuum Sensors

Dev Tools/Eval Boards


Bosch Sensortec                                                             
 Pricing & Availability

Freescale
 Pricing & Availability

VTI Technologies
 Pricing & Availability
Product Training

Pressure Product Training Modules (PTMs)


Bosch Sensortec
 Pressure Sensor Overview

Honeywell Sensing and Control
 TruStability™ Silicon Pressure Sensors

SSI Technologies
 Digital Pressure Gauges
 P51 Pressure Sensors

VTI Technologies
 SCP1000 Pressure Sensor Series


Sensors Suppliers - Pressure


All parts by: Title Manufacturer Category Manufacturer Part No.   |   Electronic parts by: Component Title Manufacturer Category Manufacturer Part No.
Part categories by: Name Manufacturer   |   Manufacturers by: Name Number of Parts   |   Products by: Category Title   |   Grouped parts by: Title Model Number
Austria Parts  Canada Parts  France Parts  Germany Parts  Italy Parts  Japan Parts  Spain Parts  United Kingdom Parts United States Parts